Descriptions of Transtector BPCTC103 provided by its distributors.
The Transtector BPCTC103 is a power bulk tray cable with a TC-ER rating that is designed to withstand harsh environments and exposed run tray cable power needs. Our 10 AWG cable has a 1000 feet length and a 600 V voltage rating. Our power cable is suitable for industrial control and factory automation applications, including DC power, base stations on towers, building wiring, field maintenance, field installations, and telecom. Make your online purchase right now to take advantage of our same-day shipping. The BPCTC103 from Transtector is made of THHN (Thermoplastic High-Heat-Resistant) resistant materials. This 10 AWG bulk cable has a 3 conductor design and a 600 V voltage rating. This industrial cable can be used in cable trays, raceways, conduits, and ducts. The exposed run tray cable is designed to withstand harsh environments and temperatures between -40 to +90 deg C. Our power bulk tray cable features a black PVC jacket. The Transtector BPCTC103 has a VW-1 flame rating and an UV Resistant jacket that allows the cable to be used out of doors. Our outdoor cable meets exposed run and UL86, UL1277, and UL1581 classifications. This bulk cable will meet your roughest technological requirements and is excellent for harsh environments such as oil, gas, mining, and petrochemical. Transtector’s full range of tray cables are now available for online purchase and same-day shipping. Our e-commerce site offers a broad range of quality products, technical information, online support, and more. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 10 AWG power bulk tray cable for your requirements. Features 1,000ft reel of Exposed Run Rated 600V Tray Cable THHN (Thermoplastic High-Heat-Resistant) 10 AWG 3 conductor construction 600 volt with TC-ER rating and meets UL 86, UL 1277 and UL 1581 Black UV resistant, VW-1 rated PVC jacket -40°C to 90°C temp range Applications Harsh environments such as mining, oil, gas and petrochemical Outdoor use including tower runs Wastewater and electrical plants Mass transit and factory automation Cable trays, raceways, conduits, ducts and the like.