Transtector ACINV2-STS-2KVA

AC INVERTER 2KVA 1U | Transtector Systems ACINV2-STS-2KVA
$ 5,418.265
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector ACINV2-STS-2KVA.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Transtector ACINV2-STS-2KVA provided by its distributors.

AC INVERTER 2KVA 1U | Transtector Systems ACINV2-STS-2KVA
DC TO AC CONVERTER
AC Inverter Rack Mount PDU AC Indoor ACINV 62 Vdc Feeds 2x NEMA 5-15 FCC Class B Static Transfer Switch. Transtector ACINV2-STS-2KVA AC Inverter Rack Mount PDU AC Indoor ACINV 62 Vdc Feeds 2x NEMA 5-15 FCC Class B Static Transfer Switch Indoor Rack Mount Inverter accepts a 48 service voltage, and converts the power into pure sine wave AC output of that feeds 2x NEMA 5-15 outlets and delivers up to a maximum of 1,700 W to power AC loads. The output frequency can be either 50Hz or 60Hz. This Transtector unit ACINV2-STS-2KVA also provides an integral static transfer switch (STS) allows the connection of a separate utility service that can automatically be switched to the load if the inverter switches off. This compact rack mounted ACINV inverter achieves up to 92% efficiency at ACINV2-STS-2KVA AC Inverter Rack Mount PDU AC Indoor ACINV 62 Vdc Feeds 2x NEMA 5-15 FCC Class B Static Transfer Switch datasheet spec PDF with product details of specifications and CAD drawing with dimensions can be found above. Transtector rack mount inverter ACINV2-STS-2KVA is in-stock and will ship same business day as purchased. Transtector provides one of the broadest selections of same-day ship commercial and industrial power distribution devices. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO