Transtector ACINV1-STS-1KVA

AC Inverter, 1RU, 1KVA, 48Vdc Input, 100 - 120Vac Output, Static Transfer Switch
$ 3,565.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector ACINV1-STS-1KVA.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Transtector ACINV1-STS-1KVA provided by its distributors.

AC Inverter, 1RU, 1KVA, 48Vdc Input, 100 - 120Vac Output, Static Transfer Switch
AC INVERTER 1KVA 1U | Transtector Systems ACINV1-STS-1KVA
AC Inverter Rack Mount PDU AC Indoor ACINV 62 Vdc Feeds 2x NEMA 5-15 FCC Class B Static Transfer Switch. Transtector ACINV1-STS-1KVA AC Inverter Rack Mount PDU AC Indoor ACINV 62 Vdc Feeds 2x NEMA 5-15 FCC Class B Static Transfer Switch Indoor Rack Mount Inverter accepts a 48 service voltage, and converts the power into pure sine wave AC output of that feeds 2x NEMA 5-15 outlets and delivers up to a maximum of 850 W to power AC loads. The output frequency can be either 50Hz or 60Hz. This Transtector unit ACINV1-STS-1KVA also provides an integral static transfer switch (STS) allows the connection of a separate utility service that can automatically be switched to the load if the inverter switches off. This compact rack mounted ACINV inverter achieves up to 92% efficiency at ACINV1-STS-1KVA AC Inverter Rack Mount PDU AC Indoor ACINV 62 Vdc Feeds 2x NEMA 5-15 FCC Class B Static Transfer Switch datasheet spec PDF with product details of specifications and CAD drawing with dimensions can be found above. Transtector rack mount inverter ACINV1-STS-1KVA is in-stock and will ship same business day as purchased. Transtector provides one of the broadest selections of same-day ship commercial and industrial power distribution devices. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO