Transtector A70-00-5012

CFS 220/380 352 | Transtector Systems A70-00-5012
$ 791.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector A70-00-5012.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Descriptions

Descriptions of Transtector A70-00-5012 provided by its distributors.

CFS 220/380 352 | Transtector Systems A70-00-5012
EMP/LIGHTNING PROTEC
AC Surge Protector SPD CFS Brick 220, 380 Vac 3-Phase Wye MOV 120 kA. Transtector AC surge protector / arrester (Also known as alternating current surge protection device or SPD as well as transient voltage surge suppressor or TVSS) A70-00-5012 is in-stock and will ship same business day as purchased from us. Our AC surge protector / SPD provides overvoltage protection for your equipment and supports long-term system reliability by absorbing high amounts of transient energy while maintaining a low clamping voltage. This industrial surge protector for AC helps prevent damage from VAC overvoltage that can be caused by lightning surge and other strong electrical power spikes. The transient voltage suppressor / TVSS protection device can act as a lightning surge protector / arrestor as well as an AC electrical overvoltage spike surge protection device. AC surge protector device part number A70-00-5012 from Transtector is designed to protect sensitive electric and electronic equipment from transient voltage. This TVSS product for alternating current offers high quality electrical surge suppressor protection. Our electrical surge protection unit is rated for outdoor use. The outdoor SPD for AC is a brick type design. Outdoor industrial electrical surge protection brick is part of the Transtector CFS series. A70-00-5012 TVSS outdoor AC surge protector is for 220 Vac and 380 Vac applications. The 220V AC and 380V AC TVSS is a 3-phase wye surge protector. Our 3-phase wye 220V and 380V SPD is just one of many alternating current protection devices that ship same-day from Transtector. 3-phase wye surge protector brick for lightning protection and other spikes in electrical power has a maximum amperage of 120 kA. Our industrial AC electrical / lightning SPD is rated at 120 kA on 220V and 380V. Transtector TVSS AC power protection device PDF datasheet with details of specifications and CAD drawing with dimensions for A70-00-5012 can be found above. Protection from AC electrical surge in this Transtector brick component is in the form of Metal Oxide Varistor (MOV). This AC SPD uses Metal Oxide Varistor (MOV) circuits to protect electrical devices from spikes in alternating current power. Transient voltage surge suppression from lightning and strong electrical spike events are handled through Metal Oxide Varistor (MOV) protection circuits in the A70-00-5012 SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our AC Surge Protector SPD CFS Brick 220, 380 Vac 3-Phase Wye MOV 120 kA, we ship our other electrical surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO