Transtector 1101-988

CPX 8 PORT GBEUSED | Transtector Systems 1101-988
$ 1,333.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector 1101-988.

RS (Formerly Allied Electronics)

Datasheet4 pages7 years ago

Descriptions

Descriptions of Transtector 1101-988 provided by its distributors.

CPX 8 PORT GBEUSED | Transtector Systems 1101-988
Data Surge Protector SPD CPX Indoor 8 Port Gigabit Ethernet RJ45 GDT, TBU, UL 497B. Transtector Cat5e / Cat6 surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1101-988 is in-stock and will ship same business day as purchased from us directly. Our Gigabit Ethernet surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial Cat5e / Cat6 surge protection device for data line applications helps prevent damage from energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for network can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number 1101-988 from Transtector is designed to protect Gigabit Ethernet from transient voltage power spikes. This commercial network surge protector provides high quality electrical surge suppressor protection. The data surge protection unit is rated for indoor use. The indoor Cat5e / Cat6 surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector Gigabit Ethernet SPD uses a RJ45 for connection. Our industrial Cat5e / Cat6 lightning and transient surge protection for power spike suppression is part of the CPX series. Cat5e / Cat6 surge protector datasheet PDF of specifications and drawing with dimensions details for 1101-988 are available for download above. Protection from surge for Ethernet devices in this Transtector SPD component is in the form of Gas Discharge Tube (GDT) and Transient Blocking Unit (TBU). This data line TVSS uses Gas Discharge Tube (GDT) and Transient Blocking Unit (TBU) circuits to protect electronic devices from spikes. Transient voltage surge suppression from lightning and strong electrical spike events for Cat5e / Cat6 are handled through GDT and TBU protection circuits in the data line SPD. 1101-988 commercial Gigabit Ethernet surge protection device is UL 497B and and. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD CPX indoor 8 port gigabit ethernet RJ45 GDT, TBU, UL 497B, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO