Transtector 1101-972

KIT CPX HOUSING ASSY | Transtector Systems 1101-972
$ 278.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector 1101-972.

Transtector

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.00%

Descriptions

Descriptions of Transtector 1101-972 provided by its distributors.

KIT CPX HOUSING ASSY | Transtector Systems 1101-972
Data Surge Protector SPD CPX Indoor CPX Rack Mount
Data Surge Protector SPD CPX Indoor CPX Rack Mount. Transtector CPX Rack Mount surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1101-972 is in-stock and will ship same business day as purchased from us directly. Our CPX Rack Mount surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial CPX Rack Mount surge protection device for data line applications helps prevent damage from energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for CPX Rack Mount can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number 1101-972 from Transtector is designed to protect CPX Rack Mount from transient voltage power spikes. This commercial CPX Rack Mount surge protector provides high quality electrical surge suppressor protection. The data surge protection unit is rated for indoor use. The indoor CPX Rack Mount surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector CPX Rack Mount SPD uses a for connection. Our industrial CPX Rack Mount lightning and transient surge protection for power spike suppression is part of the CPX series. CPX Rack Mount surge protector datasheet PDF of specifications and drawing with dimensions details for 1101-972 are available for download above. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD CPX indoor CPX rack mount, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO