RMP Rack Mount PDU AC Indoor 1RU 120 Vac Single-Phase 20A NEMA 5-20 Plug Inlets 4x NEMA 5-20 Outlets Per Feed SASD Fused. Transtector rack mount power distribution unit (PDU) 1101-942 is in-stock and will ship same business day as purchased. Our industrial electrical rack mount PDU is for AC power distribution. This commercial grade AC power distribution unit rack mount PDU is part of the RMP product family. Rack mount PDU for Alternating Current is a 1RU height power distribution device. Transtector 1RU PDU for AC power is for use with 120 Vac. Part number 1101-942 120V AC PDU in 1RU rackmount size is a single-phase power distributing design. This rack mounted AC 1U PDU is 20A. Our 20A amp PDU incorporates NEMA 5-20 Plug Inlets into its AC power distribution. Surge protection in this AC power distribution unit from Transtector uses Silicon Avalanche Suppression Diode Fused. 1U rack mount PDU for alternating current uses SASD circuits to protect electrical equipment from spikes in AC power. Transient voltage surge suppression for lightning or strong electrical power fluctuations are accomplished through SASD protection circuits in this rackmount PDU. Our rack mount AC power distribution unit 1101-942 PDU datasheet spec PDF with product details of specifications and CAD drawing with dimensions can be found above. Transtector provides one of the broadest selections of same-day ship industrial power distribution / surge protection devices. As with our RMP Rack Mount PDU AC Indoor 1RU 120 Vac Single-Phase 20A NEMA 5-20 Plug Inlets 4x NEMA 5-20 Outlets Per Feed SASD Fused, we also ship our other power distribution unit products from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.