Transtector 1101-748

VPR3MCC TOP ASSEMBLY | Transtector Systems 1101-748
$ 297.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector 1101-748.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Descriptions

Descriptions of Transtector 1101-748 provided by its distributors.

VPR3MCC TOP ASSEMBLY | Transtector Systems 1101-748
EMP/LIGHTNING PROTEC
Data Surge Protector SPD VPR3MCC Indoor POTS 15-Pin D-Subminiature SASD, Dispatch Operator Headset Interface. Transtector phone line surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1101-748 is in-stock and will ship same business day as purchased from us directly. Our POTS surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial phone line surge protection device for data line applications helps prevent damage from energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for telephone line can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number 1101-748 from Transtector is designed to protect POTS from transient voltage power spikes. This commercial telephone line surge protector provides high quality electrical surge suppressor protection. The data surge protection unit is rated for indoor use. The indoor phone line surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector POTS SPD uses a 15-Pin D-Subminiature for connection. Our industrial phone line lightning and transient surge protection for power spike suppression is part of the VPR3MCC series. Phone line surge protector datasheet PDF of specifications and drawing with dimensions details for 1101-748 are available for download above. Protection from surge for phone line devices in this Transtector SPD component is in the form of Silicon Avalanche Suppression Diode (SASD). This data line TVSS uses Silicon Avalanche Suppression Diode (SASD) circuits to protect electronic devices from spikes. Transient voltage surge suppression from lightning and strong electrical spike events for phone line are handled through SASD protection circuits in the data line SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD VPR3MCC indoor POTS 15-Pin D-Subminiature SASD, dispatch operator headset interface, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO