OP8 Rack Mount PDU AC Indoor 3RU 230 Vac Single-Phase 15A Hardwired Inlet 8x IEC 60320 (C13) SASD. Transtector rack mount power distribution unit (PDU) 1101-700 is in-stock and will ship same business day as purchased. Our industrial electrical rack mount PDU is for AC power distribution. This commercial grade AC power distribution unit rack mount PDU is part of the OP8 product family. Rack mount PDU for Alternating Current is a 3RU height power distribution device. Transtector 3RU PDU for AC power is for use with to 230 Vac. Part number 1101-700 to 230V AC PDU in 3RU rackmount size is a single-phase power distributing design. This rack mounted AC 3U PDU is 15A. Our 15A amp PDU incorporates Hardwired Inlet into its AC power distribution. Surge protection in this AC power distribution unit from Transtector uses Silicon Avalanche Suppression Diode. 3U rack mount PDU for alternating current uses SASD circuits to protect electrical equipment from spikes in AC power. Transient voltage surge suppression for lightning or strong electrical power fluctuations are accomplished through SASD protection circuits in this rackmount PDU. Our rack mount AC power distribution unit 1101-700 PDU datasheet spec PDF with product details of specifications and CAD drawing with dimensions can be found above. Transtector provides one of the broadest selections of same-day ship industrial power distribution / surge protection devices. As with our OP8 Rack Mount PDU AC Indoor 3RU 230 Vac Single-Phase 15A Hardwired Inlet 8x IEC 60320 (C13) SASD, we also ship our other power distribution unit products from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.