Transtector 1101-560

RMP2 420A L520 | Transtector Systems 1101-560
$ 1,886.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector 1101-560.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Descriptions

Descriptions of Transtector 1101-560 provided by its distributors.

RMP2 420A L520 | Transtector Systems 1101-560
RMP Rack Mount PDU AC Indoor 1RU 120 Vac Single-Phase 20A NEMA L5-20 Plug Inlets 4x NEMA 5-20 Outlets Per Feed Fused
RMP Rack Mount PDU AC Indoor 1RU 120 Vac Single-Phase 20A NEMA L5-20 Plug Inlets 4x NEMA 5-20 Outlets Per Feed SASD Fused. Transtector rack mount power distribution unit (PDU) 1101-560 is in-stock and will ship same business day as purchased. Our industrial electrical rack mount PDU is for AC power distribution. This commercial grade AC power distribution unit rack mount PDU is part of the RMP product family. Rack mount PDU for Alternating Current is a 1RU height power distribution device. Transtector 1RU PDU for AC power is for use with 120 Vac. Part number 1101-560 120V AC PDU in 1RU rackmount size is a single-phase power distributing design. This rack mounted AC 1U PDU is 20A. Our 20A amp PDU incorporates NEMA L5-20 Plug Inlets into its AC power distribution. Surge protection in this AC power distribution unit from Transtector uses Silicon Avalanche Suppression Diode Fused. 1U rack mount PDU for alternating current uses SASD circuits to protect electrical equipment from spikes in AC power. Transient voltage surge suppression for lightning or strong electrical power fluctuations are accomplished through SASD protection circuits in this rackmount PDU. Our rack mount AC power distribution unit 1101-560 PDU datasheet spec PDF with product details of specifications and CAD drawing with dimensions can be found above. Transtector provides one of the broadest selections of same-day ship industrial power distribution / surge protection devices. As with our RMP Rack Mount PDU AC Indoor 1RU 120 Vac Single-Phase 20A NEMA L5-20 Plug Inlets 4x NEMA 5-20 Outlets Per Feed SASD Fused, we also ship our other power distribution unit products from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO