Transtector 1101-372-2-1

FSP 4002 MC | Transtector Systems 1101-372-2-1
$ 229.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector 1101-372-2-1.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Transtector 1101-372-2-1 provided by its distributors.

FSP 4002 MC | Transtector Systems 1101-372-2-1
Data Surge Protector SPD FSP Indoor RS-232
Data Surge Protector SPD FSP Indoor RS-232, RS-422, Sense Loops Screw Terminal SASD 27 V. Transtector RS-232 / RS-422 surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1101-372-2-1 is in-stock and will ship same business day as purchased from us directly. Our RS-232, RS-422, Sense Loops surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial RS-232 / RS-422 surge protection device for data line applications helps prevent damage from energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for RS232 / RS422 can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number 1101-372-2-1 from Transtector is designed to protect RS-232, RS-422, Sense Loops from transient voltage power spikes. This commercial RS232 / RS422 surge protector provides high quality electrical surge suppressor protection. The data surge protection unit is rated for indoor use. The indoor RS-232 / RS-422 surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector RS-232, RS-422, Sense Loops SPD uses a screw terminal for connection. Our industrial RS-232 / RS-422 lightning and transient surge protection for power spike suppression is part of the FSP series. RS-232 / RS-422 surge protector datasheet PDF of specifications and drawing with dimensions details for 1101-372-2-1 are available for download above. Protection from surge for RS-232 / RS-422 devices in this Transtector SPD component is in the form of Silicon Avalanche Suppression Diode (SASD). This data line TVSS uses Silicon Avalanche Suppression Diode (SASD) circuits to protect electronic devices from spikes. Transient voltage surge suppression from lightning and strong electrical spike events for RS-232 / RS-422 are handled through SASD protection circuits in the data line SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD FSP indoor RS-232, RS-422, sense loops screw terminal SASD 27 V, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO