Transtector 1101-346

AC Surge Protector SPD DR DIN-Rail 120 Vac Single-Phase 20 A 700 A
$ 473.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector 1101-346.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Inventory History

3 month trend:
-48.53%

Descriptions

Descriptions of Transtector 1101-346 provided by its distributors.

AC Surge Protector SPD DR DIN-Rail 120 Vac Single-Phase 20 A 700 A
SWITCH PROTECTOR, HIGH-VOLTAGE, WEATHER RESISTANT, SERIES 1101-346
AC Surge Protector SPD DR DIN-Rail 120 Vac Single-Phase 20 A SASD 700 A, UL 94-V0. Transtector AC surge protector / arrester (Also known as alternating current surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1101-346 is in-stock and will ship same business day as purchased from us. Our AC surge protector / SPD provides overvoltage protection for your equipment and supports long-term system reliability by absorbing high amounts of transient energy while maintaining a low clamping voltage. This industrial surge protector for AC helps prevent damage from VAC overvoltage that can be caused by lightning surge and other strong electrical power spikes. The transient voltage suppressor / TVSS protection device can act as a lightning surge protector / arrestor as well as an AC electrical overvoltage spike surge protection device. AC surge protector device part number 1101-346 from Transtector is designed to protect sensitive electric and electronic equipment from transient voltage. This TVSS product for alternating current offers high quality electrical surge suppressor protection. Our electrical surge protection unit is rated for indoor use. The indoor SPD for AC is a din-rail type design. Indoor industrial electrical surge protection din-rail is part of the Transtector DR series. 1101-346 TVSS indoor AC surge protector is for 120 Vac applications. The 120V AC TVSS is a single-phase surge protector. Our single-phase 120V SPD is just one of many alternating current protection devices that ship same-day from Transtector. Single-phase surge protector din-rail for lightning protection and other spikes in electrical power has a maximum amperage of 0.7 kA. Our industrial AC electrical / lightning SPD is rated at 0.7 kA on 120V. Transtector TVSS AC power protection device PDF datasheet with details of specifications and CAD drawing with dimensions for 1101-346 can be found above. Protection from AC electrical surge in this Transtector din-rail component is in the form of Silicon Avalanche Suppression Diode (SASD). This AC SPD uses Silicon Avalanche Suppression Diode (SASD) circuits to protect electrical devices from spikes in alternating current power. Transient voltage surge suppression from lightning and strong electrical spike events are handled through Silicon Avalanche Suppression Diode (SASD) protection circuits in the 1101-346 SPD. 1101-346 commercial surge protector for AC power is UL 94-V0 rated. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our AC Surge Protector SPD DR DIN-Rail 120 Vac Single-Phase 20 A SASD 700 A, UL 94-V0, we ship our other electrical surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO