Transtector 1101-1173

AC240V60DF 6/6 | Transtector Systems 1101-1173
$ 3,773.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector 1101-1173.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago

Descriptions

Descriptions of Transtector 1101-1173 provided by its distributors.

AC240V60DF 6/6 | Transtector Systems 1101-1173
EMP/LIGHTNING PROTEC
AC EDGE Rack Mount PDU AC Indoor 2RU 220 to 240 Vac 2x Single-Phase Feeds 60A Per Feed 12x 1 to 10A IEC-C13 Outlets IEC 60950-1 MOV SPD. Transtector rack mount power distribution unit (PDU) 1101-1173 is in-stock and will ship same business day as purchased. Our industrial electrical rack mount PDU is for AC power distribution. This commercial grade AC power distribution unit rack mount PDU is part of the AC EDGE product family. Rack mount PDU for Alternating Current is a 2RU height power distribution device. Transtector 2RU PDU for AC power is for use with 220 Vac to 240 Vac. Part number 1101-1173 220V AC to 240V AC PDU in 2RU rackmount size is a 2x single-phase Feeds power distributing design. This rack mounted AC 2U PDU is 60A per feed. 12x1A to 10A IEC-C13 outlets are incorporated in this rack mount PDU. In addition, Transtector 1101-1173 is IEC 60950-1 listed. Surge protection in this AC power distribution unit from Transtector uses Metal Oxide Varistor SPD. 2U rack mount PDU for alternating current uses MOV circuits to protect electrical equipment from spikes in AC power. Transient voltage surge suppression for lightning or strong electrical power fluctuations are accomplished through MOV protection circuits in this rackmount PDU. Our rack mount AC power distribution unit 1101-1173 PDU datasheet spec PDF with product details of specifications and CAD drawing with dimensions can be found above. Transtector provides one of the broadest selections of same-day ship industrial power distribution / surge protection devices. As with our AC EDGE Rack Mount PDU AC Indoor 2RU 220 to 240 Vac 2x Single-Phase Feeds 60A Per Feed 12x 1 to 10A IEC-C13 Outlets IEC 60950-1 MOV SPD, we also ship our other power distribution unit products from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO