Transtector 1101-1130

3DC48 32 48VDC PROTECTOR 3 PAI | Transtector Systems 1101-1130
$ 589.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector 1101-1130.

RS (Formerly Allied Electronics)

Datasheet3 pages7 years ago

Descriptions

Descriptions of Transtector 1101-1130 provided by its distributors.

3DC48 32 48VDC PROTECTOR 3 PAI | Transtector Systems 1101-1130
EMP/LIGHTNING PROTEC
DC Surge Protector SPD 3DC48-32 Indoor Brick 48 Vdc, 3x Ckt Full-Mode, 30 kA MOV UL 497B. Transtector DC (Direct Current) surge protector (also known as surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1101-1130 is in-stock and will ship same business day as purchased. Our DC surge protector / SPD will provide overvoltage protection for your equipment. This commercial direct current surge protector helps prevent damage from overvoltage DC that can be caused by lightning surge and other strong changes in electricity. The transient voltage suppressor / TVS device can act as an overvoltage spike lightning surge protector / arrestor as well as protect from other direct current electrical surges. DC surge protector device part number 1101-1130 is designed to protect sensitive electric and electronic equipment from transient voltage. The TVSS product for direct current from Transtector offers superior voltage surge protection. Our electrical surge protection device is rated for indoor use. 1101-1130 industrial indoor DC surge protection device is a brick type. Our brick DC SPD for industrial electrical applications is part of the 3DC48-32 series. This Transtector transient voltage surge suppressor / TVSS is for 48 Vdc applications. The 48 Vdc surge protector with a UL 497B listing operates in 3x Ckt Full-Mode and is just one of many direct current protection devices that ship same-day from Transtector. This surge suppression equipment device has a maximum amperage of 30 kA. Our electrical / lightning surge protection DC SPD rated at 30 kA on 48Vdc. The direct current surge protector device is certified for UL 497B. Transtector transient voltage suppressor for DC power devices 1101-1130 product PDF datasheet with details of specifications and CAD drawing with dimensions can be found above. Protection from surge in this Transtector device is in the form of Metal Oxide Varistor (MOV). This DC SPD uses Metal Oxide Varistor circuits to protect electrical equipment from spikes in direct current power. Transient direct current power from surges such as lightning or strong electrical changes are handled through Metal Oxide Varistor protection circuits in the 1101-1130 SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our DC surge protector SPD 3DC48-32 indoor brick 48 vdc, 3x ckt Full-Mode, 30 kA MOV UL 497B, we ship our other electrical power surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO