DC Surge Protector SPD SXRR Indoor AAR Terminal 50 Vdc, Single-Mode, 25 kA SASD. Transtector DC (Direct Current) surge protector (also known as surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1101-1105 is in-stock and will ship same business day as purchased. Our DC surge protector / SPD will provide overvoltage protection for your equipment. This commercial direct current surge protector helps prevent damage from overvoltage DC that can be caused by lightning surge and other strong changes in electricity. The transient voltage suppressor / TVS device can act as an overvoltage spike lightning surge protector / arrestor as well as protect from other direct current electrical surges. DC surge protector device part number 1101-1105 is designed to protect sensitive electric and electronic equipment from transient voltage. The TVSS product for direct current from Transtector offers superior voltage surge protection. Our electrical surge protection device is rated for indoor use. 1101-1105 industrial indoor DC surge protection device is a AAR terminal type. Our AAR terminal DC SPD for industrial electrical applications is part of the SXRR series. This Transtector transient voltage surge suppressor / TVSS is for 50 Vdc applications. The 50 Vdc surge protector operates in Single-Mode and is just one of many direct current protection devices that ship same-day from Transtector. This surge suppression equipment device has a maximum amperage of 25 kA. Our electrical / lightning surge protection DC SPD rated at 25 kA on 50Vdc. Transtector transient voltage suppressor for DC power devices 1101-1105 product PDF datasheet with details of specifications and CAD drawing with dimensions can be found above. Protection from surge in this Transtector device is in the form of Silicon Avalanche Suppression Diode (SASD). This DC SPD uses Silicon Avalanche Suppression Diode circuits to protect electrical equipment from spikes in direct current power. Transient direct current power from surges such as lightning or strong electrical changes are handled through Silicon Avalanche Suppression Diode protection circuits in the 1101-1105 SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protector devices. Like our DC surge protector SPD SXRR indoor AAR terminal 50 vdc, Single-Mode, 25 kA SASD, we ship our other electrical power surge protection equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.