Transtector 1100-239

LMP 4 | Transtector Systems 1100-239
$ 178.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transtector 1100-239.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago

Descriptions

Descriptions of Transtector 1100-239 provided by its distributors.

LMP 4 | Transtector Systems 1100-239
EMP/LIGHTNING PROTEC
Data Surge Protector SPD LMP Indoor 6 Port Leased Lines Screw Terminal SASD. Transtector Leased Lines surge protector / arrester (also known as data line surge protection device or SPD as well as transient voltage surge suppressor or TVSS) 1100-239 is in-stock and will ship same business day as purchased from us directly. Our Leased Lines surge protector / suppressor provides protection for your electronic equipment and supports long-term system reliability by absorbing high amounts of transient energy. This industrial Leased Lines surge protection device for data line applications helps prevent damage from energy spikes that can be caused by lightning and other strong electrical power. The TVSS / transient voltage surge suppression device for Leased Lines can act as a lightning surge arrestor as well as an electrical overvoltage spike protection unit. Surge protector device for dataline equipment part number 1100-239 from Transtector is designed to protect Leased Lines from transient voltage power spikes. This commercial Leased Lines surge protector provides high quality electrical surge suppressor protection. The data surge protection unit is rated for indoor use. The indoor Leased Lines surge protector is just one of many SPD products in-stock for same-day shipping. This Transtector Leased Lines SPD uses a screw terminal for connection. Our industrial Leased Lines lightning and transient surge protection for power spike suppression is part of the LMP series. Leased Lines surge protector datasheet PDF of specifications and drawing with dimensions details for 1100-239 are available for download above. Protection from surge for Leased Lines devices in this Transtector SPD component is in the form of Silicon Avalanche Suppression Diode (SASD). This data line TVSS uses Silicon Avalanche Suppression Diode (SASD) circuits to protect electronic devices from spikes. Transient voltage surge suppression from lightning and strong electrical spike events for Leased Lines are handled through SASD protection circuits in the data line SPD. Transtector provides one of the largest selections of same-day ship industrial power surge protection devices. Like our data surge protector SPD LMP indoor 6 port leased lines screw terminal SASD, we ship our other electrical spike suppression equipment from in-stock inventory same-day as purchased. Transtector supports our customers with a sense of urgency while providing innovative power and signal solutions that ensure reliable operation of critical systems for a connected world.

Manufacturer Aliases

Transtector has several brands around the world that distributors may use as alternate names. Transtector may also be known as the following names:

  • TRANSTECTOR SYSTEMS
  • Transtector Systems Inc
  • Polyphaser/Transtector
  • Transtector Systmes In
  • ELECTRO STANDARDS LABORATORIES
  • TRANSTECTO