Transcend TS4GUSDHC10

Flash Memory Card, Microsdhc, Class 10, 4 Gb Rohs Compliant: Yes |Transcend TS4GUSDHC10
$ 72.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transcend TS4GUSDHC10.

IHS

Datasheet2 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-24.42%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-04-12

Descriptions

Descriptions of Transcend TS4GUSDHC10 provided by its distributors.

Flash Memory Card, Microsdhc, Class 10, 4 Gb Rohs Compliant: Yes |Transcend TS4GUSDHC10
Flash Card 4G-byte 3.3V MicroSDHC Card
4GB Micro SDHC Flash memory card; C10
CARD, MICRO SDHC, 4GB, CLASS 10; Blank Media Flash Memory Type: MicroSDHC Card, Class 10; Memory Capacity: 4GB; Product Range: -; SVHC: No SVHC (15-Jan-2018); Memory Type: Flash; Module Interface: Serial
Memory Capacity GB = 4 / Memory Card Format = microSD / Memory Card Type = microSDHC / Read Speed MB/s = 20 / Memory Card Bus = Class 10 / Adapter Included = Yes / Series = Premium / Colour = Black / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Transcend has several brands around the world that distributors may use as alternate names. Transcend may also be known as the following names:

  • TRANSCEND INFORMATION
  • Transcend / Retail
  • Transcend Information Inc
  • TRANSCEND MEMORY
  • TREC (Transcend Electrolytic Co)
  • Trancend
  • Transcend / Bulk
  • TRANSCEND USA