Memory Capacity GB = 4 / Memory Card Format = microSD / Memory Card Type = microSDHC / Read Speed MB/s = 20 / Write Speed MB/s = 20 / Memory Card Bus = Class 10 / Adapter Included = No / Series = Premium / Colour = Black / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85