Transcend TS4GCF133

Flash Card 4G-Byte 3.3V/5V CompactFlash
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transcend TS4GCF133.

IHS

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2021-03-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Transcend TS4GCF133 provided by its distributors.

Flash Card 4G-Byte 3.3V/5V CompactFlash
Transcend CF Card 4GB MLC, 133X
CF-CARD 4GB RoHSconf
Flash Card, 4GX8
Memory Capacity GB = 4 / Memory Card Format = CompactFlash (CF) / Memory Card Type = CF-I / Read Speed MB/s = 50 / Write Speed MB/s = 20 / Memory Card Bus = 133x / Adapter Included = No / Series = CompactFlash 133 / Colour = Orange / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Warranty = 5 Years

Manufacturer Aliases

Transcend has several brands around the world that distributors may use as alternate names. Transcend may also be known as the following names:

  • TRANSCEND INFORMATION
  • Transcend / Retail
  • Transcend Information Inc
  • TRANSCEND MEMORY
  • TREC (Transcend Electrolytic Co)
  • Trancend
  • Transcend / Bulk
  • TRANSCEND USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS4GCF133.