Transcend TS32GSDHC10M

Flash Memory Card, SDHC, Class 10, 32 GB RoHS Compliant: Yes
Production

Price and Stock

DistributorSKUMinPkg
FarnellTS32GSDHC10M01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Transcend TS32GSDHC10M.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-71.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Transcend TS32GSDHC10M provided by its distributors.

Flash Memory Card, SDHC, Class 10, 32 GB RoHS Compliant: Yes
CARD, SDHC, 32GB, CLASS 10; Blank Media Flash Memory Type: SDHC Card, Class 10; Memory Capacity: 32GB; Product Range: -; SVHC: No SVHC (15-Jan-2018); Memory Type: Flash; Module Interface: Serial
Transcend MLC 32GB SDHC Class 10
Memory Capacity GB = 32 / Memory Card Format = SD / Memory Card Type = SDHC / Read Speed MB/s = 20 / Write Speed MB/s = 18 / Memory Card Bus = Class 10 / Adapter Included = No / Colour = Black / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Warranty = 3 Years

Manufacturer Aliases

Transcend has several brands around the world that distributors may use as alternate names. Transcend may also be known as the following names:

  • TRANSCEND INFORMATION
  • Transcend / Retail
  • Transcend Information Inc
  • TRANSCEND MEMORY
  • TREC (Transcend Electrolytic Co)
  • Trancend
  • Transcend / Bulk
  • TRANSCEND USA