Transcend TS32GSDHC10

Flash Memory Card, Sdhc, Class 10, 32 Gb Rohs Compliant: Yes |Transcend TS32GSDHC10

Price and Stock

DistributorSKUMinPkg
Conrad41317961
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Transcend TS32GSDHC10.

IHS

Datasheet2 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-7.64%

Descriptions

Descriptions of Transcend TS32GSDHC10 provided by its distributors.

Flash Memory Card, Sdhc, Class 10, 32 Gb Rohs Compliant: Yes |Transcend TS32GSDHC10
32GB SDHC Flash memory card; C10
CARD, SDHC, 32GB, CLASS 10; Blank Media Flash Memory Type: SDHC Card, Class 10; Memory Capacity: 32GB; Product Range: -; SVHC: No SVHC (15-Jan-2018); Memory Type: Flash; Module Interface: Serial
Memory Capacity GB = 32 / Memory Card Format = SD / Memory Card Type = SDHC / Read Speed MB/s = 30 / Memory Card Bus = Class 10 / Memory Card Bus = 200x / Adapter Included = No / Series = Ultimate / Colour = Blue / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Transcend has several brands around the world that distributors may use as alternate names. Transcend may also be known as the following names:

  • TRANSCEND INFORMATION
  • Transcend / Retail
  • Transcend Information Inc
  • TRANSCEND MEMORY
  • TREC (Transcend Electrolytic Co)
  • Trancend
  • Transcend / Bulk
  • TRANSCEND USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS32GSDHC10.