Transcend TS32GJF890S

Usb Flash Drive
Production

Price and Stock

DistributorSKUMinPkg
Conrad138906710
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Transcend TS32GJF890S.

IHS

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-44.44%

Supply Chain

Country of OriginTaiwan
Introduction Date2020-08-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Transcend TS32GJF890S provided by its distributors.

USB FLASH DRIVE
Memory Capacity GB = 32 / USB Connector Type = USB-A / USB Connector Type = USB-C / Interfaces = USB 3.0 / Colour = Silver / Length mm = 28.6 / Width mm = 14.3 / Height mm = 8.6 / Series = JetFlash / Warranty = 5 Years

Manufacturer Aliases

Transcend has several brands around the world that distributors may use as alternate names. Transcend may also be known as the following names:

  • TRANSCEND INFORMATION
  • Transcend / Retail
  • Transcend Information Inc
  • TRANSCEND MEMORY
  • TREC (Transcend Electrolytic Co)
  • Trancend
  • Transcend / Bulk
  • TRANSCEND USA