Transcend TS256GUSD350V

Memory Capacity GB = 256 / Memory Card Format = microSD / Memory Card Type = microSDXC / Read Speed MB/s = 95 / Write...
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transcend TS256GUSD350V.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-15.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Transcend TS256GUSD350V provided by its distributors.

Memory Capacity GB = 256 / Memory Card Format = microSD / Memory Card Type = microSDXC / Read Speed MB/s = 95 / Write Speed MB/s = 45 / Memory Card Bus = UHS-I / Memory Card Bus = U3 / Memory Card Bus = Class 10 / Adapter Included = Yes / Series = 350V / Colour = Black / Silver / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Warranty = 2 Years

Manufacturer Aliases

Transcend has several brands around the world that distributors may use as alternate names. Transcend may also be known as the following names:

  • TRANSCEND INFORMATION
  • Transcend / Retail
  • Transcend Information Inc
  • TRANSCEND MEMORY
  • TREC (Transcend Electrolytic Co)
  • Trancend
  • Transcend / Bulk
  • TRANSCEND USA