Transcend TS256GCFX602

Cfast 2.0 Card, 256GB, Mlc Nand Flash Rohs Compliant: Yes
$ 3,285.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Transcend TS256GCFX602.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-55.56%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2022-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Transcend TS256GCFX602 provided by its distributors.

CFAST 2.0 CARD, 256GB, MLC NAND FLASH ROHS COMPLIANT: YES
Memory Capacity GB = 256 / Memory Card Format = CFast / Memory Card Type = CFast 2.0 / Read Speed MB/s = 500 / Write Speed MB/s = 350 / Memory Card Bus = SATA III / Adapter Included = No / Series = CFX602 / Colour = Black / Operating Temperature Min. °C = -5 / Operating Temperature Max. °C = 70 / Warranty = 3 Years

Manufacturer Aliases

Transcend has several brands around the world that distributors may use as alternate names. Transcend may also be known as the following names:

  • TRANSCEND INFORMATION
  • Transcend / Retail
  • Transcend Information Inc
  • TRANSCEND MEMORY
  • TREC (Transcend Electrolytic Co)
  • Trancend
  • Transcend / Bulk
  • TRANSCEND USA