Transcend TS-RDF8K2

Transcend TS-RDF8K2 card reader USB A USB 3.2 1st gen external memory card
Production

Price and Stock

Inventory History

3 month trend:
+208%

Supply Chain

Country of OriginTaiwan
Introduction Date2021-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Transcend TS-RDF8K2 provided by its distributors.

Transcend TS-RDF8K2 card reader USB A USB 3.2 1st gen external memory card
Transcend TS-RDF8K2 メモリー カード リーダー
Internal / External = External / Number of Slots = 3 / Host Port = USB-A 3.0 / Ports = Micro USB-B 3.0 / Memory Card Format = SD / Memory Card Format = microSD / Memory Card Format = CompactFlash (CF) / Memory Card Type = SD / Memory Card Type = SDHC / Memory Card Type = SDXC / Memory Card Type = microSD / Memory Card Type = microSDHC / Memory Card Type = microSDXC / Memory Card Type = CF / Memory Card Bus = UHS-I / Memory Card Bus = UDMA7 / Voltage V = 5 / Series = RDF8 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Colour = Black

Manufacturer Aliases

Transcend has several brands around the world that distributors may use as alternate names. Transcend may also be known as the following names:

  • TRANSCEND INFORMATION
  • Transcend / Retail
  • Transcend Information Inc
  • TRANSCEND MEMORY
  • TREC (Transcend Electrolytic Co)
  • Trancend
  • Transcend / Bulk
  • TRANSCEND USA