Transcend TS-RDF5K

Transcend TS-RDF5K メモリー カード リーダー
Production

Price and Stock

Inventory History

3 month trend:
-4.83%

Supply Chain

Country of OriginTaiwan
Introduction Date2021-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Transcend TS-RDF5K provided by its distributors.

Transcend TS-RDF5K メモリー カード リーダー
Internal / External = External / Number of Slots = 2 / Host Port = USB-A 3.0 / Memory Card Format = SD / Memory Card Format = microSD / Memory Card Type = SD / Memory Card Type = SDHC / Memory Card Type = SDXC / Memory Card Type = microSD / Memory Card Type = microSDHC / Memory Card Type = microSDXC / Memory Card Bus = UHS-I / Voltage V = 5 / Series = RDF5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Colour = Black

Manufacturer Aliases

Transcend has several brands around the world that distributors may use as alternate names. Transcend may also be known as the following names:

  • TRANSCEND INFORMATION
  • Transcend / Retail
  • Transcend Information Inc
  • TRANSCEND MEMORY
  • TREC (Transcend Electrolytic Co)
  • Trancend
  • Transcend / Bulk
  • TRANSCEND USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS-RDF5K.