Traco Power TSR 2-2490

2 Amp POL switching regulator, 3.0 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
$ 12.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSR 2-2490.

Sager Electronics

Datasheet3 pages6 years ago

Sager Power Systems

Burklin Elektronik

TME

Inventory History

3 month trend:
+19.12%

CAD Models

Download Traco Power TSR 2-2490 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TSR 2-2490 provided by its distributors.

2 Amp POL switching regulator, 3.0 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco Power
DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid
DC converter, 12-36 VDC, 18 W, 1 output, 9 VDC, 95 % efficiency, TSR 2-2490
Module DC-DC 24VIN 1-OUT 9V 2A 24W 3-Pin SIP Module
Power supply module,Power Supplies ROHS
DC/DC converter [Traco Power] TSR2-2490 DC/DC converter
9V 2A, DC-DC Converter SIP Package Switching Regulator
DC-DC CONVERTER; 9V@2000 MA12 - 36VDC INPUT
TRACOPOWER , TSR 2 , 9V , 12 ¡ú 36V
Dc-Dc Converter, 9V, 2A; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage Nom.:9V; Output Current Max:2A; Dc/Dc Converter Output Type:Fixed; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:12V; Input Rohs Compliant: Yes |Traco Power TSR 2-2490

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR2-2490