Traco Power TSR 2-2450N

5Vdc, 2A SIP-3 Package POL DC/DC Converter, 5 Volts, 2 Amps, Input Voltage: 6.5-36Vdc
$ 5.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSR 2-2450N.

TME

Datasheet4 pages1 year ago

Inventory History

3 month trend:
-7.56%

CAD Models

Download Traco Power TSR 2-2450N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TSR 2-2450N provided by its distributors.

5Vdc, 2A SIP-3 Package POL DC/DC Converter, 5 Volts, 2 Amps, Input Voltage: 6.5-36Vdc
DC converter, 6.5-36 VDC, 1 output, 5 VDC, 93 % efficiency, TSR 2-2450N
DC/DC CONVERTER NON-ISOLATED (POL)PCB MOUNT PLASTIC CASE
2A POL WITH ULTRA-WIDE INPUTS TO-220 COMPATIBLE
5V(DC) 36V(DC) 6.5 ¡ú 36V dc PCB
TRACOPOWER TSR 2-2450N DC/DCコンバータ
DC-DC CONVERTER, 5V, 2A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:10W; Output Current Max:2A; Product Range:TSR 2N Series; DC / DC Converter Mounting:Through Hole; Input Voltage DC Min:6.5V RoHS Compliant: Yes

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR2-2450N