Traco Power TSR 2-2450

2 Amp POL switching regulator, 3.0 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
$ 10.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSR 2-2450.

SOS electronic

Datasheet3 pages6 years ago

Sager Electronics

Farnell

Sager Power Systems

Burklin Elektronik

Inventory History

3 month trend:
+28.39%

CAD Models

Download Traco Power TSR 2-2450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TSR 2-2450 provided by its distributors.

2 Amp POL switching regulator, 3.0 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco Power
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Module DC-DC 12VIN 1-OUT 5V 2A 24W 3-Pin SIP Module
DC/DC converter [Traco Power] TSR2-2450 DC/DC converter
5V 2A, DC-DC Converter SIP Package Switching Regulator
DC/DC CONVERTER NON-ISOLATED (POL)PCB MOUNT PLASTIC CASE
SIP,14x7.5mm DC-DC Power Modules ROHS
TRACOPOWER , TSR 2 , 5V , 6.5 ¡ú 36V
Dc/Dc Converter, 5V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:10W; Output Current Max:2A; Product Range:Tsr 2; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Traco Power TSR 2-2450

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR2-2450