Traco Power TSR 2-24150

2 Amp POL switching regulator, 3.0 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
$ 11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSR 2-24150.

Sager Electronics

Datasheet3 pages6 years ago

Sager Power Systems

TME

Burklin Elektronik

Inventory History

3 month trend:
+6.15%

CAD Models

Download Traco Power TSR 2-24150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TSR 2-24150 provided by its distributors.

2 Amp POL switching regulator, 3.0 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco Power
DC/DC Converter Dimensions L x W x H: 14 x 7.5 x 10.1 mm Residual ripple: 75 mVp-p
DC/DC converter, 18-36 VDC, 30 W, 1 output, 15 VDC, 96 % efficiency, TSR 2-24150
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
15V 2A, DC-DC Converter SIP Package Switching Regulator
Module DC-DC 24VIN 1-OUT 15V 2A
DC/DC CONVERTER NON-ISOLATED (POL)PCB MOUNT PLASTIC CASE
SIP,14x7.5mm DC-DC Power Modules ROHS
TRACOPOWER , TSR 2 , 15V , 18 ¡ú 36V
Dc/Dc Converter, 15V, 2A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:30W; Output Current Max:2A; Product Range:Tsr 2; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:18V Rohs Compliant: Yes |Traco Power TSR 2-24150

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR2-24150