Traco Power TSR 1-48150WI

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 15.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSR 1-48150WI.

Sager Electronics

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.96%

CAD Models

Download Traco Power TSR 1-48150WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TSR 1-48150WI provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DC-DC CONVERTER, POL, INDUSTRIAL, ENCAPSULATED, 1A, 15V OUT, 20-72V IN
15V 1A, TRACO DC/DC Converter Non-Isolated POL SIP-3 Package
TracoPower TSR 1-48150WI DC/DC converter 1x1A 15W
TRACOPOWER -, TSR 1-48150WI , 15V , 21 ¡ú 72V
SIP,12.1x8.6mm DC-DC Power Modules ROHS
TRACOPOWER TSR 1-48150WI 非絶縁型DC-DCコンバータ
Dc-Dc Converter, 15V, 1A; Power Supply Applications:-; No. Of Outputs:1 Output; Output Power Max:15W; Output Current Max:1A; Product Range:Tsr 1Wi; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:21V; Depth:12.1Mm Rohs Compliant: Yes |Traco Power TSR 1-48150WI
Outputs = 1 / Output Voltage V = 15 / Output Current A = 1 / Input Voltage Min. V = 20 / Input Voltage Max. V = 72 / Output Type = Fixed / Termination Type = PCB Pins / Mounting Type = SMD / Efficiency % = 93 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Protection Type = Over Voltage Protection / MTBF h = 8215000 / Length mm = 12.1 / Width mm = 8.6 / Height mm = 17.5

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR1-48150WI