Traco Power TSR 1-2450E

DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSR 1-2450E.

ODG (Origin Data Global)

Datasheet3 pages5 years ago

element14 APAC

Burklin Elektronik

Newark

Inventory History

3 month trend:
-33.53%

CAD Models

Download Traco Power TSR 1-2450E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TSR 1-2450E provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
DC converter, 7-36 VDC, 1 output, 5 VDC, 92 % efficiency, TSR 1-2450E
Dc-Dc Converter, 5V, 1A Rohs Compliant: Yes |Traco Power TSR 1-2450E
Module DC-DC 24VIN 1-OUT 5V 1A 3-Pin SIP Module
1 Amp POL converter, industrial, 6-36 VDC input, pos.-pos. circuit, cost efficient, LM78 compatible, SIP-3
Traco Power
TracoPower TSR 1-2450E DC/DC converter 1x output 1A 5W 1 piece
Non-Isolated DC/DC Converters 7-36Vin 5Vout 1A SIP Non-Iso
Switching Regulator, Step-Down, 7 ... 36V, 5V, 1A, SIP-3
DC/DC CONVERTER NON-ISOLATED (POL)PCB MOUNT PLASTIC CASE
TRACOPOWER DCDC, TSR 1E, 7 ¡ú 36 V , 5V , 5W
IC SUPERVISOR 5 CHANNEL 16SOIC
SIP,11.6x7.5mm DC-DC Power Modules ROHS
5V 1A, 1 Amp POL Converter SIP-3

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR1-2450E