Traco Power TSR 1-24150

1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
$ 8.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSR 1-24150.

Sager Electronics

Datasheet3 pages6 years ago

Burklin Elektronik

Sager Power Systems

TME

Farnell

Inventory History

3 month trend:
-5.69%

CAD Models

Download Traco Power TSR 1-24150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Recom PowerR-78C15-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 18-42; V. Out: 15; mA. Out: 1000
Traco PowerTSR 1-2450
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-2433
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Recom PowerR-78C12-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 15-42; V. Out: 12; mA. Out: 1000
Traco PowerTSR 1-2465
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Recom PowerR-78B6.5-1.0
SWITCHING REGULATOR; SINGLE OUTPUT; 6.5 WATT; 6.5V; 1.0AMP | RECOM Power Inc. R-78B6.5-1.0

Descriptions

Descriptions of Traco Power TSR 1-24150 provided by its distributors.

1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco Power
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Module DC-DC 24VIN 1-OUT 15V 1A 15W 3-Pin SIP Module
15V 1A, DC-DC Converter SIP Package Switching Regulator
DC/DC CONVERTER NON-ISOLATED (POL)PCB MOUNT PLASTIC CASE
TRACOPOWER , TSR 1 , 15V , 18 ¡ú 36V , 15W
SIP,11.7x7.5mm DC-DC Power Modules ROHS
DC-DC CONVERTER, 15V, 1A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:15W; Output Current Max:1A; Product Range:TSR 1 Series; DC / DC Converter Mounting:Through Hole; Input Voltage DC Min:18V RoHS Compliant: Yes
Outputs = 1 / Output Voltage V = 15 / Output Current A = 1 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Output Type = Fixed / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 96 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / MTBF h = 5350000 / Length mm = 11.7 / Width mm = 7.5 / Height mm = 10.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSR1-24150