Traco Power TSM 1205S

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
$ 8.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSM 1205S.

Sager Power Systems

Datasheet5 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

element14

Inventory History

3 month trend:
-24.74%

CAD Models

Download Traco Power TSM 1205S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.47
$ 9.639
Stock
45,933
16,950
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
8
10
Number of Outputs
1
2
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Output Voltage
5 V
5 V
Output Current
200 mA
100 mA
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
1000 Vrms
Efficiency
81 %
75 %

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTPS6734ID
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
Analog DevicesMAX765ESA+
MAX765 Series 16V 120mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Analog DevicesMAX640CSA+
Buck Converter, Fixed, 1 Ch, 11.5V In, 1.3V Out, 11.5V Max, 4V Min, SOIC-8, SMD
Analog DevicesMAX764ESA+
Buck-Boost No 300KHz Adjustable (Fixed) 1 16V -1V 16V 3V SOIC-8 SMD mount 5mm*4mm*1.5mm
Traco PowerTSM 0505S
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 8-Pin SOIC
Texas InstrumentsLM2662M/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85

Descriptions

Descriptions of Traco Power TSM 1205S provided by its distributors.

DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 8-Pin SOIC
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SMD package
Traco Power
1 WATT DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
CONVERTER, DC/DC, SMT, 1W, 5V; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMT / Efficiency % = 81 / Ripple & Noise (V) mV = 120 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 8 / Width mm = 12.7 / Height mm = 6.8

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM1205S