Traco Power TSM 1205D

1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SMD package
$ 9.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TSM 1205D.

Sager Power Systems

Datasheet5 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

element14

Inventory History

3 month trend:
-75.94%

CAD Models

Download Traco Power TSM 1205D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.639
$ 8.47
Stock
16,088
46,266
Authorized Distributors
4
6
Case/Package
SOP
SOP
Number of Pins
10
8
Number of Outputs
2
1
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Output Voltage
5 V
5 V
Output Current
100 mA
200 mA
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
1000 Vrms
Efficiency
75 %
81 %

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-06-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Traco Power TSM 1205D provided by its distributors.

1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SMD package
Traco Power
Module DC-DC 12VIN 2-OUT 5V/-5V 0.1A/0.1A 1W 10-Pin SOIC
CONVERTER, DC/DC, SMT, 1W, +/-5V; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 100mA; Output Voltag
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 100 / Output Voltage 2 V = -5 / Output Current 2 mA = 100 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMT / Efficiency % = 75 / Ripple & Noise (V) mV = 120 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 8 / Width mm = 15.2 / Height mm = 6.8

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM1205D