Traco Power TRS2-2411

5Vdc 0.4A, 5 Volt DC/DC Converter Wide 2: 1 Input Voltage Range Ultra Compact SMD Package
$ 13.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TRS2-2411.

IHS

Datasheet4 pages2 years ago

Traco Power

Sager Electronics

Sager Power Systems

Burklin Elektronik

Inventory History

3 month trend:
+94.76%

CAD Models

Download Traco Power TRS2-2411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TRS2-2411 provided by its distributors.

5Vdc 0.4A, 5 Volt DC/DC Converter Wide 2:1 Input Voltage Range Ultra Compact SMD Package
Product Type: Dc/dc; Package Style: Smd; Output Power (W): 2; Input Voltage: 18-36 Vdc; Output 1 (Vdc): 24; Output 2 (Vdc): N/a; Output 3 (Vdc): N/a / Tube
DC-DC CONVERTER, 5V, 0.4A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 78 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 5735000 / Length mm = 11.9 / Width mm = 12.1 / Height mm = 8 / Warranty = 3 Years

Images

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRS 2-2411