Traco Power TRS2-0915

24Vdc 0.083A, 24 Volt DC/DC Converter Wide 2: 1 Input Voltage Range Ultra Compact SMD Package
$ 13.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TRS2-0915.

IHS

Datasheet4 pages2 years ago

Traco Power

Sager Electronics

Sager Power Systems

Burklin Elektronik

Inventory History

3 month trend:
-0.07%

CAD Models

Download Traco Power TRS2-0915 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Descriptions

Descriptions of Traco Power TRS2-0915 provided by its distributors.

24Vdc 0.083A, 24 Volt DC/DC Converter Wide 2:1 Input Voltage Range Ultra Compact SMD Package
DC-DC CONVERTER, 24V, 0.083A; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 24V; Output Current - Output 1: 83mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 83 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 13.2 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD-10 / Efficiency % = 82 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 5735000 / Length mm = 11.9 / Width mm = 12.1 / Height mm = 8 / Warranty = 3 Years
DC-DC Converter, 24V, 0.083A; No. of Outputs:1 Output; Output Power Max:2W; Output Voltage - Output 1:24V; Output Current - Output 1:83mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:TRS 2 Series; Input Voltage DC Min:4.5V; Input Voltage DC Max:13.2V; DC / DC Converter Output Type:Fixed; DC / DC Converter Type:Surface Mount DIP; DC / DC Converter Mounting:Surface Mount Device; Width:11.3mm; Height:7.6mm; Depth:11.9mm; SVHC:No SVHC (27-Jun-2018)

Images

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRS 2-0915