Descriptions of Traco Power TRS 2-2415 provided by its distributors.
24Vdc 0.083A, 24 Volt DC/DC Converter Wide 2:1 Input Voltage Range Ultra Compact SMD Package
DC/DC converter, 18-36 VDC, 2 W, 1 output, 24 VDC, 82 % efficiency, TRS 2-2415
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 24VIN 1-OUT 24V 0.083A 2W 6-Pin SMD Module
2W DC/DC CONVERTER ISOLATED, REGULATED IN A PCB MOUNT PLASTIC CASE
Power supply module,Power Supplies ROHS
2 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SMD package
Traco Power
TRACOPOWER DCDC, TRS 2, 18 ¡ú 36 V , 24V , 2W
Isolated DC/DC Converters - SMD
DC-DC CONVERTER, 24V, 0.083A; No. of Outputs:1 Output; Output Power Max:2W; Output Voltage - Output 1:24V; Output Current - Output 1:83mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 83 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD-10 / Efficiency % = 82 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 5735000 / Length mm = 11.9 / Width mm = 12.1 / Height mm = 8 / Warranty = 3 Years