Descriptions of Traco Power TRN 3-2415 provided by its distributors.
DC/DC converter, 18-36 VDC, 3 W, 1 output, 24 VDC, 83 % efficiency, TRN 3-2415
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
24Vdc 0.125A, DC/DC Converter Wide 2:1 Input Voltage Range SIP Package
Power supply module,Power Supplies ROHS
3 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SIP package
Traco Power
3W Dc/Dc Converter Isolated, Regulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TRN 3-2415
TRACOPOWER DCDC, TRN 3, 18 ¡ú 36 V , 24V , 3W
Isolated DC/DC Converters - Through Hole
1600VDC Isolated DC to DC Converter
DC-DC CONVERTER, 24V, 0.125A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 24V; Output Current - Output 1: 125mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP-5 / Efficiency % = 83 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 4400000 / Length mm = 11.9 / Width mm = 8 / Height mm = 11.9 / Warranty = 3 Years