Descriptions of Traco Power TRN 3-0522SM provided by its distributors.
Module DC-DC 9VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin SMD Module
DC/DC converter, 4.5-13.2 VDC, 3 W, 2 outputs, ±12 VDC, 80 % efficiency, TRN 3-0522SM
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Dual O/P, DC/DC Converter Wide 2:1 Input Voltage Range SMD Package
Power supply module,Power Supplies ROHS
3 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SMD package
Traco Power
TRACOPOWER DCDC, TRN 3SM, 4.5 ¡ú 13.2 V , ¡À12V , 3W
3W Dc/Dc Converter Isolated, Regulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TRN 3-0522SM
Isolated DC/DC Converters - SMD
TRACOPOWER TRN 3-0522SM DCDC转换器
RS APAC
DC-DC CONVERTER, 2 O/P, 3W; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 12V; Output Current - Output 1: 125mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 125mA; Output Voltage -
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 125 / Output Voltage 2 V = -12 / Output Current 2 mA = 125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 13.2 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD-10 / Efficiency % = 80 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 4400000 / Length mm = 11.9 / Width mm = 7.7 / Height mm = 11 / Warranty = 3 Years