Traco Power TRN 1-2423SM

Module DC-DC 24VIN 2-OUT 15V/-15V 0.035A/0.035A 1W 7-Pin SMD Module
$ 13.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TRN 1-2423SM.

Sager Electronics

Datasheet3 pages6 years ago
Datasheet4 pages2 years ago

Sager Power Systems

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+250%

CAD Models

Download Traco Power TRN 1-2423SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TRN 1-2423SM provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.035A/0.035A 1W 7-Pin SMD Module
DC/DC converter, 18-36 VDC, 1 W, 2 outputs, ±15 VDC, 80 % efficiency, TRN 1-2423SM
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
DC DC CONVERTER +/-15V 1.1W / Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 18V - 36V Input
Dual O/P, DC/DC Converter Wide 2:1 Input Voltage Range SMD Package
1 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SMD package
Traco Power
TRACOPOWER DCDC, TRN 1SM, 18 ¡ú 36 V , ¡À15V , 1W
Isolated DC/DC Converters - SMD
TRACOPOWER TRN 1-2423SM DCDC转换器
RS APAC
Dc-Dc Converter, 2 O/P, 1W; No. Of Outputs:2 Output; Output Power Max:1W; Output Voltage - Output 1:15V; Output Current - Output 1:35Ma; Output Voltage - Output 2:-15V; Output Current - Output 2:35Ma; Output Voltage - Output 3:-; Rohs Compliant: Yes |Traco Power TRN 1-2423SM
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 35 / Output Voltage 2 V = -15 / Output Current 2 mA = 35 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD / Efficiency % = 80 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 7400000 / Length mm = 11.9 / Width mm = 11.3 / Height mm = 8 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRN1-2423SM