Traco Power TRN 1-0512SM

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 12.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TRN 1-0512SM.

Sager Electronics

Datasheet3 pages6 years ago
Datasheet4 pages2 years ago

Sager Power Systems

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-27.27%

CAD Models

Download Traco Power TRN 1-0512SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TRN 1-0512SM provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 9VIN 1-OUT 12V 0.09A 1W 6-Pin SMD Module
12Vdc 0.09A, DC/DC Converter Wide 2:1 Input Voltage Range SMD Package
1 Watt DC/DC converter, industrial, 2:1 input, regulated, compact design, 1600 VDC isolation, encapsulated, SMD package
Traco Power
TRACOPOWER DCDC, TRN 1SM, 4.5 ¡ú 13.2 V , 12V , 1W
Isolated DC/DC Converters - SMD
TRACOPOWER TRN 1-0512SM DCDC转换器
RS APAC
Dc-Dc Converter, 12V, 0.09A; No. Of Outputs:1 Output; Output Power Max:1W; Output Voltage - Output 1:12V; Output Current - Output 1:90Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Traco Power TRN 1-0512SM
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 90 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 13.2 / Mounting Type = SMD / Termination Type = Gull Wing Terminal / Package Type = SMD / Efficiency % = 81 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 7400000 / Length mm = 11.9 / Width mm = 11.3 / Height mm = 8 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRN1-0512SM