Traco Power TMV 1215S

Module DC-DC 1-OUT 15V 0.065A 1W 4-Pin SIP
$ 4.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMV 1215S.

Sager Power Systems

Datasheet3 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+470%

CAD Models

Download Traco Power TMV 1215S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEV1S2415SC
MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)
Murata Power SolutionsMEV1S1515SC
Module DC-DC 15VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Tube
Murata Power SolutionsMEV1S0515SC
MEV1 Series 1 W 15 Vout 67 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)

Descriptions

Descriptions of Traco Power TMV 1215S provided by its distributors.

Module DC-DC 1-OUT 15V 0.065A 1W 4-Pin SIP
DC/DC converter, 10.8-13.2 VDC, 1 W, 1 output, 15 VDC, 80 % efficiency, TMV 1215S
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
ISO DC-DC CONVERTER, VIN 10.8 TO 13.2VDC, VOUT 15VDC, I/O ISOLATION 3000VDC
15Vdc 0.065A, DC-DC Converter SIP-7 Package I/O Isolation 3000 Volt
1 Watt DC/DC converter, industrial, ±10% input, unregulated, 3000 VDC I/O-siolation, encapsulated, SIP-7 package
Traco Power
TRACOPOWER DCDC, TMV, 10.8 ¡ú 13.2 V , 15V , 1W
1W Dc/Dc Converter Isolated, Unregulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TMV 1215S
Isolated DC/DC Converters - Through Hole
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 mA = 67 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 2000000 / Length mm = 6.1 / Width mm = 19.5 / Height mm = 12.5

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMV1215S