Traco Power TMR 6-7211WIR

DC DC CONVERTER 5V 6W / Isolated Module DC DC Converter 1 Output 5V 1.2A 43V - 160V Input
$ 32.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 6-7211WIR.

Sager Electronics

Datasheet4 pages6 years ago
Datasheet4 pages2 years ago

Sager Power Systems

TME

Burklin Elektronik

Inventory History

3 month trend:
+193%

CAD Models

Download Traco Power TMR 6-7211WIR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TMR 6-7211WIR provided by its distributors.

DC DC CONVERTER 5V 6W / Isolated Module DC DC Converter 1 Output 5V 1.2A 43V - 160V Input
6 Watt DC/DC converter, railway, 4:1 input incl. 110 VDC nominal, regulated, 3000 VDC I/O-isolation, encapsulated, SIP-8 metal case
Traco Power
Dc-Dc Converter, 5V, 1.2A; Power Supply Applications:Railway; Dc/Dc Converter Type:Sip; Input Ratio:4:1; Output Power Max:6W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1.2A; Width:9.6Mm Rohs Compliant: Yes |Traco Power TMR 6-7211WIR
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1.2 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 43 / Input Voltage Max. V = 160 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 75 / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 3 / MTBF h = 2950000 / Length mm = 21.8 / Width mm = 9.6 / Height mm = 11.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR6-7211WIR