Traco Power TMR 6-2422WI

Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/0.25A 6W 7-Pin SIP Module
$ 23.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 6-2422WI.

Sager Electronics

Datasheet4 pages6 years ago

TME

Newark

Sager Power Systems

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.17%

CAD Models

Download Traco Power TMR 6-2422WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRSO-2412DZ/H3
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 7-Pin SIP Module Tube
Recom PowerRS-2412DZ/H3
2W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4:1; V. In: 9-36; V. Out: +/-12; mA. Out: +/-83
Recom PowerRS-2412DZ/H2
Module DC-DC 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Tube

Descriptions

Descriptions of Traco Power TMR 6-2422WI provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/0.25A 6W 7-Pin SIP Module
Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Traco Power TMR 6-2422WI
DC/DC CONVERTER, 6W, +/-12V, +/-0.25A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:2; Output Voltage Nom.:12V, -12V; Output Current Max:250mA, 250mA; Output Power Max:6W; DC / DC Converter Mounting:Through Hole; Depth:21.8mm; Width:9.1mm; Height:11.2mm
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Voltage 2 V = -12 / Output Current 2 mA = 250 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP-8 / Efficiency % = 87 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 2930000 / Length mm = 21.8 / Width mm = 9.1 / Height mm = 11.2 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR 6-2422 WI
  • TMR6-2422WI