Traco Power TMR 3-2422WI

Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP
$ 22.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 3-2422WI.

Sager Electronics

Datasheet4 pages6 years ago

Farnell

Sager Power Systems

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.58%

CAD Models

Download Traco Power TMR 3-2422WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRSO-2405DZ
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 7-Pin SIP Module Tube
Traco PowerTMR 3-1222
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin SIP Module
Recom PowerRS3-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube
Recom PowerRS3-2412D
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube
Traco PowerTMR 3-1223
Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Module
Traco PowerTMR 3-0522
Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/0.125A 3W 7-Pin SIP Module

Descriptions

Descriptions of Traco Power TMR 3-2422WI provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP
DC/DC converter, 9-36 VDC, 3 W, 2 outputs, ±12 VDC, 81 % efficiency, TMR 3-2422WI
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
TracoPower TMR 3-2422WI 3W DC-DC Converter 9 - 36V DC In ±12V DC ±125mA Out
3 Watt DC/DC converter, industrial, 4:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-9
Traco Power
Dual O/P, DC/DC Converter SIP-8 Package Ultra Wide 4:1 Input Range
TRACOPOWER DCDC, TMR 3WI, 9 ¡ú 36 V , ¡À12V , 3W
Isolated DC/DC Converters - Through Hole
SIP,21.8x9.2mm DC-DC Power Modules ROHS
DC/DC CONVERTER,9-36VIN,+/-12VO 125MA,3W
DC-DC CONVERTER, ISO POL, 2 O/P, 3W, 12V, -12V; Power Supply Applications:ITE; Input Ratio:4:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:125mA; Output Regulation:RegulatedRoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 125 / Output Voltage 2 V = -12 / Output Current 2 mA = 125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 81 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 3400000 / Length mm = 21.8 / Width mm = 9.2 / Height mm = 11.1

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR3-2422WI