Traco Power TMR 2-2410WI

DC/DC converter, 9-36 VDC, 1.7 W, 1 output, 3.3 VDC, 71 % efficiency, TMR 2-2410WI
$ 15.99
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMR 2-2410WI.

Sager Electronics

Datasheet4 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-4.60%

CAD Models

Download Traco Power TMR 2-2410WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Recom PowerRS-053.3S/H2
Module DC-DC 1-OUT 3.3V 0.5A 2W 7-Pin SIP Tube
Recom PowerRS-243.3SZ
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4:1; V. In: 9-36; V. Out: 3.3; mA. Out: 500
Recom PowerRS-243.3SZ/H3
Module DC-DC 24VIN 1-OUT 3.3V 0.5A 2W Medical 7-Pin SIP Tube
Murata Power SolutionsUEI15-033-Q48N-C
Module DC-DC 48VIN 1-OUT 3.3V 5A 16.5W Automotive 6-Pin Case C-75
Module DC-DC 5VIN 1-OUT 0.7525V to 3.6V 3A 10.1W 5-Pin SIP
Murata Power SolutionsOKX-T/5-W5P-C
DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid

Descriptions

Descriptions of Traco Power TMR 2-2410WI provided by its distributors.

DC/DC converter, 9-36 VDC, 1.7 W, 1 output, 3.3 VDC, 71 % efficiency, TMR 2-2410WI
DC-DC Regulated Power Supply Module, 1 Output, 1.65W, Hybrid
TRACOPOWER ISO DC-DC CONVERTER, VIN 9 TO 36VDC, VOUT 3.3VDC, I/O ISOLATION 1500VDC
2 Watt DC/DC converter, industrial, 4:1 input, regulated, 1600 VDC I/O-isolation, encapsulated, SIP-9
Traco Power
3.3Vdc 0.5A, DC-DC Converter SIP-9 Package Ultra Wide 4:1 Input Range
Module DC-DC 24VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP
TRACOPOWER DCDC, TMR 2WI, 9 ¡ú 36 V , 3.3V , 2W
CONVERTER, DC/DC, 2W, 3.3V/0.5A
Isolated DC/DC Converters - Through Hole
SIP,26x9.3mm Isolated Power Modules ROHS
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 500 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 71 / Ripple & Noise (V) mV = 30 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1200000 / Length mm = 25.95 / Width mm = 9.25 / Height mm = 12.45 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMR2-2410WI