Traco Power TMPW 25-124

24Vdc 1.042A, 24V PCB Mount Power Supply PCB Mount, Encapsulated 24 Volts 1.042 Amps
$ 20.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMPW 25-124.

Sager Electronics

Datasheet4 pages5 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+153%

CAD Models

Download Traco Power TMPW 25-124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TMPW 25-124 provided by its distributors.

24Vdc 1.042A, 24V PCB Mount Power Supply PCB Mount, Encapsulated 24 Volts 1.042 Amps
AC-DC Regulated Power Supply Module, 2 Output, 25W, Hybrid
Power Supply, Ac-Dc, 24V, 1.042A Rohs Compliant: Yes |Traco Power TMPW 25-124
25 Watt AC/DC modules, industrial/household, 90-305 VAC input, 4000 VAC isolation, encapsulated, PCB mount, 2.07" x 1.08"
Traco Power
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.04 / Output Type = Fixed / Rated Power W = 25 / Input Voltage Min. V = 90 / Input Voltage Max. V = 305 / Efficiency % = 87 / MTBF h = 400000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 52.5 / Width mm = 27.5 / Height mm = 23.5 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMPW25-124