Traco Power TMG 30124

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
$ 53.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMG 30124.

Sager Power Systems

Datasheet5 pages8 years ago

Farnell

Sager Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-19.98%

CAD Models

Download Traco Power TMG 30124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TMG 30124 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
24Vdc 1.25A, 24V PCB Mounting Power Supply Encapsulated
30 Watt AC/DC modules, industrial, 85-264 VAC input, 3000 VAC I/O-isolation, encapsulated, PCB mount
Traco Power
AC/DC Power Supply Single-OUT 24V 1.25A 30W 4-Pin
30W AC/DC POWER SUPPLY IN A PCB MOUNT PLASTIC CASE
AC/DC converter, 90-305 VAC/120-430 VDC, 30 W, 1 output, 24 VDC
IC TRANSCEIVER FULL 4/4 24SSOP
TRACOPOWER 30W, TMG 30, 24V 1.25A, 1
Power Supply, Ac-Dc, 24V, 1.25A; No. Of Outputs:1 Output; Output Power Max:30W; Output Voltage - Output 1:24V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Traco Power TMG 30124
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.25 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 90 / Input Voltage Max. V = 305 / Efficiency % = 86 / MTBF h = 400000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 64 / Width mm = 45 / Height mm = 23.5

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMG30124