Traco Power TMF 20124

20W Ac/Dc Power Supply In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TMF 20124
$ 45.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMF 20124.

Sager Power Systems

Datasheet5 pages7 years ago

Farnell

Sager Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-25.85%

CAD Models

Download Traco Power TMF 20124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Traco Power TMF 20124 provided by its distributors.

20W Ac/Dc Power Supply In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TMF 20124
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
AC/DC Power Supply Single-OUT 24V 0.833A 20W 4-Pin
20 Watt AC/DC modules, medical, 85-264 VAC input, 4000 VAC I/O-isolation (2xMOPP), low leakage current, encapsulated, PCB mount
Traco Power
POWER SUPPLY, AC-DC, 24V, 0.833A; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 24V; Output Current - Output 1: 833mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 833 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Efficiency % = 84 / MTBF h = 350000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 44.9 / Width mm = 54.7 / Height mm = 23.5 / Warranty = 5 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMF20124